Similar

74LVC2G00GS,115 | |
|---|---|
DigiKey Part Number | 1727-8055-2-ND - Tape & Reel (TR) 1727-8055-1-ND - Cut Tape (CT) 1727-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00GS,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.10720 | €2.68 |
| 100 | €0.09130 | €9.13 |
| 250 | €0.08380 | €20.95 |
| 500 | €0.07926 | €39.63 |
| 1,000 | €0.07552 | €75.52 |
| 2,500 | €0.07294 | €182.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06921 | €346.05 |
| 10,000 | €0.06725 | €672.50 |
| 15,000 | €0.06627 | €994.05 |
| 25,000 | €0.06519 | €1,629.75 |
| 35,000 | €0.06455 | €2,259.25 |
| 50,000 | €0.06394 | €3,197.00 |
| 125,000 | €0.06263 | €7,828.75 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |


