
74LVC240APW,118 | |
|---|---|
DigiKey Part Number | 1727-6675-2-ND - Tape & Reel (TR) 1727-6675-1-ND - Cut Tape (CT) 1727-6675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC240APW,118 |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC240APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.18400 | €4.60 |
| 100 | €0.15850 | €15.85 |
| 250 | €0.14648 | €36.62 |
| 500 | €0.13918 | €69.59 |
| 1,000 | €0.13319 | €133.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.12685 | €317.12 |
| 5,000 | €0.12304 | €615.20 |
| 7,500 | €0.12113 | €908.48 |
| 12,500 | €0.11901 | €1,487.62 |
| 17,500 | €0.11777 | €2,060.97 |
| 25,000 | €0.11658 | €2,914.50 |
| 62,500 | €0.11402 | €7,126.25 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |



