
74LVC1G07GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G07GN,132CT-ND - Cut Tape (CT) 1727-74LVC1G07GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GN,132 |
Description | IC BUFF 1.65V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17200 | €1.72 |
| 25 | €0.15200 | €3.80 |
| 100 | €0.13060 | €13.06 |
| 250 | €0.12044 | €30.11 |
| 500 | €0.11430 | €57.15 |
| 1,000 | €0.10922 | €109.22 |
| 2,500 | €0.10741 | €268.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09769 | €488.45 |
| 10,000 | €0.09510 | €951.00 |
| 15,000 | €0.09380 | €1,407.00 |
| 25,000 | €0.09236 | €2,309.00 |
| 35,000 | €0.09152 | €3,203.20 |
| 50,000 | €0.09071 | €4,535.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |