
74HCT366PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7984-2-ND - Tape & Reel (TR) 1727-7984-1-ND - Cut Tape (CT) 1727-7984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT366PW-Q100,11 |
Description | IC BUFFER INVERT 5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.31760 | €31.76 |
| 250 | €0.29576 | €73.94 |
| 500 | €0.28260 | €141.30 |
| 1,000 | €0.27756 | €277.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.26030 | €650.75 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |