
74HCT240D,653 | |
|---|---|
DigiKey Part Number | 1727-2053-2-ND - Tape & Reel (TR) 1727-2053-1-ND - Cut Tape (CT) 1727-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240D,653 |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31500 | €3.15 |
| 25 | €0.28160 | €7.04 |
| 100 | €0.24480 | €24.48 |
| 250 | €0.22724 | €56.81 |
| 500 | €0.21668 | €108.34 |
| 1,000 | €0.21018 | €210.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.17327 | €346.54 |
| 4,000 | €0.16805 | €672.20 |
| 6,000 | €0.16545 | €992.70 |
| 10,000 | €0.16255 | €1,625.50 |
| 14,000 | €0.16086 | €2,252.04 |
| 20,000 | €0.15924 | €3,184.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |