
74HC3G34DP,125 | |
|---|---|
DigiKey Part Number | 1727-7295-2-ND - Tape & Reel (TR) 1727-7295-1-ND - Cut Tape (CT) 1727-7295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G34DP,125 |
Description | IC BUFFER NON-INVERT 6V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC3G34DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.19360 | €4.84 |
| 100 | €0.16710 | €16.71 |
| 250 | €0.15448 | €38.62 |
| 500 | €0.14686 | €73.43 |
| 1,000 | €0.14059 | €140.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13268 | €398.04 |
| 6,000 | €0.12890 | €773.40 |
| 9,000 | €0.12700 | €1,143.00 |
| 15,000 | €0.12490 | €1,873.50 |
| 21,000 | €0.12367 | €2,597.07 |
| 30,000 | €0.12249 | €3,674.70 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |