
74HC393BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3290-2-ND - Tape & Reel (TR) 1727-3290-1-ND - Cut Tape (CT) 1727-3290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393BQ,115 |
Description | IC BIN COUNTER DL 4BIT 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.26600 | €6.65 |
| 100 | €0.23080 | €23.08 |
| 250 | €0.21424 | €53.56 |
| 500 | €0.20422 | €102.11 |
| 1,000 | €0.19765 | €197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18577 | €557.31 |
| 6,000 | €0.18079 | €1,084.74 |
| 9,000 | €0.17829 | €1,604.61 |
| 15,000 | €0.17552 | €2,632.80 |
| 21,000 | €0.17390 | €3,651.90 |
| 30,000 | €0.17235 | €5,170.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |








