
74HC27D,653 | |
|---|---|
DigiKey Part Number | 1727-6324-2-ND - Tape & Reel (TR) 1727-6324-1-ND - Cut Tape (CT) 1727-6324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC27D,653 |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC27D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC27M | Texas Instruments | 257 | 296-33064-5-ND | €0.85000 | Similar |
| CD74HC27M96 | Texas Instruments | 2,450 | 296-29569-1-ND | €0.30000 | Similar |
| CD74HC27MT | Texas Instruments | 13,911 | 296-CD74HC27MTCT-ND | €0.85000 | Similar |
| SN74HC27D | Rochester Electronics, LLC | 16,101 | 2156-SN74HC27D-ND | €0.75641 | Similar |
| SN74HC27DR | Texas Instruments | 4,839 | 296-14848-1-ND | €0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.12840 | €3.21 |
| 100 | €0.11000 | €11.00 |
| 250 | €0.10112 | €25.28 |
| 500 | €0.09584 | €47.92 |
| 1,000 | €0.09146 | €91.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.08684 | €217.10 |
| 5,000 | €0.08406 | €420.30 |
| 7,500 | €0.08267 | €620.02 |
| 12,500 | €0.08112 | €1,014.00 |
| 17,500 | €0.08022 | €1,403.85 |
| 25,000 | €0.07935 | €1,983.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |