
74AXP1G32GXH | |
|---|---|
cms-digikey-product-number | 1727-74AXP1G32GXHTR-ND - Tape & Reel (TR) 1727-74AXP1G32GXHCT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 74AXP1G32GXH |
cms-description | IC GATE OR 1CH 2-INP 5X2SON |
cms-customer-reference | |
cms-detailed-description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.7V ~ 2.75V | |
Current - Quiescent (Max) | 600 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 2.7ns @ 2.5V, 5pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |