Similar
Similar
Similar

74AUP2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-6865-2-ND - Tape & Reel (TR) 1727-6865-1-ND - Cut Tape (CT) 1727-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.20000 | €5.00 |
| 100 | €0.17280 | €17.28 |
| 250 | €0.15980 | €39.95 |
| 500 | €0.15194 | €75.97 |
| 1,000 | €0.14550 | €145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13753 | €412.59 |
| 6,000 | €0.13363 | €801.78 |
| 9,000 | €0.13167 | €1,185.03 |
| 15,000 | €0.12951 | €1,942.65 |
| 21,000 | €0.12824 | €2,693.04 |
| 30,000 | €0.12702 | €3,810.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |

