
74AHCT257D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT257D,118TR-ND - Tape & Reel (TR) 1727-74AHCT257D,118CT-ND - Cut Tape (CT) 1727-74AHCT257D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT257D,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.20920 | €5.23 |
| 100 | €0.18100 | €18.10 |
| 250 | €0.16748 | €41.87 |
| 500 | €0.15930 | €79.65 |
| 1,000 | €0.15259 | €152.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.12123 | €303.07 |
| 5,000 | €0.11756 | €587.80 |
| 7,500 | €0.11572 | €867.90 |
| 12,500 | €0.11368 | €1,421.00 |
| 17,500 | €0.11249 | €1,968.58 |
| 25,000 | €0.11134 | €2,783.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |