Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT164D,118

DigiKey Part Number
1727-74AHCT164D,118TR-ND - Tape & Reel (TR)
1727-74AHCT164D,118CT-ND - Cut Tape (CT)
1727-74AHCT164D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT164D,118
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT164D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.42500€4.25
25€0.38160€9.54
100€0.33360€33.36
250€0.31080€77.70
500€0.29708€148.54
1,000€0.29244€292.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.25791€644.77
5,000€0.25106€1,255.30
7,500€0.24763€1,857.22
12,500€0.24383€3,047.88
17,500€0.24160€4,228.00
25,000€0.23947€5,986.75
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.73200