
NHD-C-12832AZ-RN-GBS | |
|---|---|
DigiKey Part Number | NHD-C-12832AZ-RN-GBS-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C-12832AZ-RN-GBS |
Description | GRAPHIC DISPLAY STN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 31.40mm W x 19.40mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.20mm W x 0.28mm H | |
Dot Pitch | 0.23mm W x 0.31mm H | |
Base Product Number |