


NHD-0220JZ-FSPG-GBW | |
|---|---|
DigiKey Part Number | NHD-0220JZ-FSPG-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220JZ-FSPG-GBW |
Description | LCD MOD 40DIG 20X2 TRANSFLCT GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 182.00mm x 60.00mm x 14.00mm |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 5.90mm W | |
Outline L x W x H | 182.00mm x 60.00mm x 14.00mm | |
Viewing Area | 147.00mm L x 35.20mm W | |
Backlight | LED - Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 1.10mm W x 1.50mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €19.71000 | €19.71 |
| 5 | €18.52600 | €92.63 |
| 10 | €17.34500 | €173.45 |
| Unit Price without VAT: | €19.71000 |
|---|---|
| Unit Price with VAT: | €24.04620 |





