
S22601 | |
|---|---|
DigiKey Part Number | 470-1001-ND |
Manufacturer | |
Manufacturer Product Number | S22601 |
Description | TRANSFORMER 1CT:1TR 2.5MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5mH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newava Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.800" W (13.97mm x 20.32mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €3.49800 | €34.98 |
| 25 | €3.35720 | €83.93 |
| 50 | €3.25360 | €162.68 |
| 100 | €3.15270 | €315.27 |
| 250 | €3.02328 | €755.82 |
| 500 | €2.92846 | €1,464.23 |
| 1,000 | €2.83623 | €2,836.23 |
| Unit Price without VAT: | €3.88000 |
|---|---|
| Unit Price with VAT: | €4.73360 |