
PCT2.2/10XLK | |
|---|---|
DigiKey Part Number | 2388-PCT2.2/10XLK-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT2.2/10XLK |
Description | CAP TANT 2.2UF 10% 10V 0805 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | XL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |