
MU01500-32.768K | |
|---|---|
DigiKey Part Number | 644-MU01500-32.768KTR-ND - Tape & Reel (TR) 644-MU01500-32.768KCT-ND - Cut Tape (CT) 644-MU01500-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU01500-32.768K |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.66500 | €6.65 |
| 25 | €0.62880 | €15.72 |
| 50 | €0.60300 | €30.15 |
| 100 | €0.57800 | €57.80 |
| 250 | €0.54660 | €136.65 |
| 500 | €0.52398 | €261.99 |
| 1,000 | €0.50232 | €502.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.46982 | €1,409.46 |
| 6,000 | €0.45041 | €2,702.46 |
| 9,000 | €0.43944 | €3,954.96 |
| 15,000 | €0.42601 | €6,390.15 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |


