Audio Audio Signal Processor 1 Channel 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5050RSAR

DigiKey Part Number
2156-TPA5050RSAR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
TPA5050RSAR
Description
IC AUDIO SIGNAL PROCESSOR 1-CH
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
National Semiconductor
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Specifications
Delay
Function
Audio Signal Processor
Mounting Type
Surface Mount
Applications
Signal Mixing
Package / Case
16-VQFN Exposed Pad
Number of Channels
1
Supplier Device Package
16-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,634
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2634
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
62€4.10500€254.51
Unit Price without VAT:€4.10500
Unit Price with VAT:€5.00810