MJD32CTF-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117DTX-5.0

DigiKey Part Number
2156-LM1117DTX-5.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1117DTX-5.0
Description
IC REG LINEAR 5V 800MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117DTX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,242
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
362€0.71688€259.51
Unit Price without VAT:€0.71688
Unit Price with VAT:€0.87459