
MYC-YG2L23-8E2D-120-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YG2L23-8E2D-120-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YG2L23-8E2D-120-I |
Description | SOM RENESAS RZ/G2L |
Customer Reference | |
Detailed Description | Single Board Computer 200MHz, 1.2GHz Core RAM ARM® Cortex®-A55 Dual, ARM® Cortex®-M33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 Dual, ARM® Cortex®-M33 | |
Speed | 200MHz, 1.2GHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €135.11000 | €135.11 |
| Unit Price without VAT: | €135.11000 |
|---|---|
| Unit Price with VAT: | €164.83420 |
