
FE-C6SLM-10-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6SLM-10-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6SLM-10-BLU |
Description | 10ft CAT6 Slim Patch Booted BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG, Molded Plugs, Reduced Diameter | |
Style | Cat6 |