
FE-515RC14-01 | |
|---|---|
DigiKey Part Number | 5600-FE-515RC14-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-515RC14-01 |
Description | 1ft 5-15R/C14 Power Cable |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15R To IEC 320-C14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15R | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 120V | |
Current Rating (Amps) | - | |
Operating Temperature | - |





