
87663964 | |
|---|---|
DigiKey Part Number | 2160-87663964-ND |
Manufacturer | |
Manufacturer Product Number | 87663964 |
Description | CABLEQUICK KDP 105/15, V4A FDA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 6.102" L x 4.134" W (155.00mm x 105.00mm) Grommet, Entry Plate 0.236" ~ 0.709" (6.00mm ~ 18.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 6.102" L x 4.134" W (155.00mm x 105.00mm) | |
Diameter - Inside | 0.236" ~ 0.709" (6.00mm ~ 18.00mm) | |
Features | - | |
Material | Stainless Steel (SS) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €434.76000 | €434.76 |
| Unit Price without VAT: | €434.76000 |
|---|---|
| Unit Price with VAT: | €530.40720 |