
9000-41034-0401005 | |
|---|---|
DigiKey Part Number | 5088-9000-41034-0401005-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41034-0401005 |
Description | MICO 4.10 SPEED-START ELECTRONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 10A 30 V AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €330.53000 | €330.53 |
| 10 | €293.40600 | €2,934.06 |
| 25 | €279.83200 | €6,995.80 |
| Unit Price without VAT: | €330.53000 |
|---|---|
| Unit Price with VAT: | €403.24660 |