
4000-68000-0110000 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-0110000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-0110000 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount |
EDA/CAD Models | 4000-68000-0110000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.50000 | €86.50 |
| 10 | €72.05300 | €720.53 |
| 25 | €68.46640 | €1,711.66 |
| 100 | €64.53500 | €6,453.50 |
| Unit Price without VAT: | €86.50000 |
|---|---|
| Unit Price with VAT: | €105.53000 |