
4000-68000-0030000 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-0030000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-0030000 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.11000 | €49.11 |
| 10 | €41.56500 | €415.65 |
| 25 | €38.90680 | €972.67 |
| 50 | €37.01180 | €1,850.59 |
| 100 | €35.21210 | €3,521.21 |
| 250 | €32.96960 | €8,242.40 |
| Unit Price without VAT: | €49.11000 |
|---|---|
| Unit Price with VAT: | €59.91420 |