
NCS12D1205C | |
|---|---|
DigiKey Part Number | 811-2866-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS12D1205C |
Description | DC DC CONVERTER +/-5V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS12D1205C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A, 1.2A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |
Base Product Number |