
XRCFD26M000FXQ66R0 | |
|---|---|
DigiKey Part Number | 490-XRCFD26M000FXQ66R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCFD26M000FXQ66R0 |
Description | 26.0MHZ CRYSTAL UNIT-30 TO -10PP |
Customer Reference | |
Detailed Description | 26 MHz Crystal 5pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCFD26M000FXQ66R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 26 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Load Capacitance 5pF | Height - Seated (Max) 0.014" (0.35mm) |