
XRCFD25M000F2N51R0 | |
|---|---|
DigiKey Part Number | 490-XRCFD25M000F2N51R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCFD25M000F2N51R0 |
Description | 25.0MHZ CRYSTAL UNIT +/-20PPM IN |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 5pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCFD25M000F2N51R0 Models |
Category | Load Capacitance 5pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |