RDE5C1H681J0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 989
Unit Price: €0.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 622
Unit Price: €0.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 761
Unit Price: €0.48000
Datasheet

Similar


Murata Electronics
In Stock: 927
Unit Price: €0.46000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: €0.46000
Datasheet

Direct


TDK
In Stock: 924
Unit Price: €0.27000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05021
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05021
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.07151
Datasheet

Upgrade


KEMET
In Stock: 1,159
Unit Price: €0.45000
Datasheet

Upgrade


TDK
In Stock: 596
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 242
Unit Price: €0.27000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.11443
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13977
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H681J0M1H03A

DigiKey Part Number
490-9040-1-ND - Cut Tape (CT)
490-9040-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H681J0M1H03A
Description
CAP CER 680PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H681J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000€0.13063€261.26
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800