
RDE5C1H680J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9038-1-ND - Cut Tape (CT) 490-9038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H680J0M1H03A |
Description | CAP CER 68PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H680J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21420 | €10.71 |
| 100 | €0.19230 | €19.23 |
| 500 | €0.15538 | €77.69 |
| 1,000 | €0.14400 | €144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.13077 | €261.54 |
| 4,000 | €0.12327 | €493.08 |
| 6,000 | €0.11952 | €717.12 |
| 10,000 | €0.11535 | €1,153.50 |
| 14,000 | €0.11292 | €1,580.88 |
| 20,000 | €0.11058 | €2,211.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |