270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ANR27J00D

DigiKey Part Number
490-1181-2-ND - Tape & Reel (TR)
490-1181-1-ND - Cut Tape (CT)
490-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ANR27J00D
Description
FIXED IND 270NH 110MA 3.4 OHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ANR27J00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.4Ohm Max
Mfr
Q @ Freq
30 @ 100MHz
Series
Frequency - Self Resonant
960MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW160808-R27JBourns Inc.5,223CW160808-R27JCT-ND€0.22000Direct
744761227CWürth Elektronik30732-1772-1-ND€0.34000Similar
In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07900€0.79
100€0.06520€6.52
1,000€0.05363€53.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.04676€187.04
8,000€0.04409€352.72
12,000€0.04260€511.20
20,000€0.04079€815.80
28,000€0.03965€1,110.20
40,000€0.03847€1,538.80
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980