
LQW15AN6N8J00D | |
|---|---|
DigiKey Part Number | 490-1142-2-ND - Tape & Reel (TR) 490-1142-1-ND - Cut Tape (CT) 490-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N8J00D |
Description | FIXED IND 6.8NH 700MA 90 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N8J00D Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.06150 | €6.15 |
| 1,000 | €0.05060 | €50.60 |
| 5,000 | €0.04414 | €220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04082 | €408.20 |
| 20,000 | €0.03849 | €769.80 |
| 30,000 | €0.03719 | €1,115.70 |
| 50,000 | €0.03562 | €1,781.00 |
| 70,000 | €0.03462 | €2,423.40 |
| 100,000 | €0.03359 | €3,359.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |