LQH43NH680J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 404
Unit Price: €0.79000
Datasheet

Similar


Bourns Inc.
In Stock: 244
Unit Price: €0.34000
Datasheet

Similar


TDK
In Stock: 2,826
Unit Price: €0.18000
Datasheet
68 µH Unshielded Drum Core, Wirewound Inductor 170 mA 1.824Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NH680J03L

DigiKey Part Number
490-18443-2-ND - Tape & Reel (TR)
490-18443-1-ND - Cut Tape (CT)
490-18443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NH680J03L
Description
FIXED IND 68UH 170MA 1.824 OHM
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 170 mA 1.824Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NH680J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.824Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
8.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.30548€152.74
Manufacturers Standard Package
Unit Price without VAT:€0.30548
Unit Price with VAT:€0.37269