
LQH3NPN330MG0L | |
|---|---|
DigiKey Part Number | 490-14846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN330MG0L |
Description | FIXED IND 33UH 345MA 2.52 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 345 mA 2.52Ohm Max 1212 (3030 Metric) |
EDA/CAD Models | LQH3NPN330MG0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.52Ohm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 250mA | Base Product Number |