
LQG15WZ2N2B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ2N2B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ2N2B02DCT-ND - Cut Tape (CT) 490-LQG15WZ2N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ2N2B02D |
Description | FIXED IND 2.2NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ2N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12400 | €1.24 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.10170 | €10.17 |
| 250 | €0.09408 | €23.52 |
| 500 | €0.08870 | €44.35 |
| 1,000 | €0.08362 | €83.62 |
| 2,500 | €0.07736 | €193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07016 | €701.60 |
| 20,000 | €0.06616 | €1,323.20 |
| 30,000 | €0.06393 | €1,917.90 |
| 50,000 | €0.06123 | €3,061.50 |
| 70,000 | €0.05952 | €4,166.40 |
| 100,000 | €0.05809 | €5,809.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |