
LDB181G7FAAEA046 | |
|---|---|
DigiKey Part Number | 490-LDB181G7FAAEA046TR-ND - Tape & Reel (TR) 490-LDB181G7FAAEA046CT-ND - Cut Tape (CT) 490-LDB181G7FAAEA046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDB181G7FAAEA046 |
Description | BALUN LC 50/100 OHM 0.5W SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.22320 | €5.58 |
| 50 | €0.21660 | €10.83 |
| 100 | €0.21020 | €21.02 |
| 250 | €0.20216 | €50.54 |
| 500 | €0.19620 | €98.10 |
| 1,000 | €0.19036 | €190.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.13328 | €533.12 |
| 8,000 | €0.12926 | €1,034.08 |
| 12,000 | €0.12695 | €1,523.40 |
| 20,000 | €0.12409 | €2,481.80 |
| 28,000 | €0.12223 | €3,422.44 |
| 40,000 | €0.12029 | €4,811.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |