


LBAD0ZZ1SE-743 | |
|---|---|
DigiKey Part Number | 490-LBAD0ZZ1SE-743-ND |
Manufacturer | |
Manufacturer Product Number | LBAD0ZZ1SE-743 |
Description | RF TXRX MODULE U.FL SMD |
Customer Reference | |
Detailed Description | LTE CAT M1/NB-IoT (Global) Transceiver Module 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAD0ZZ1SE-743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | STM32L462RE | |
Memory Size | 1MB Flash | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
