
GRM21BR71E154KA01L | |
|---|---|
DigiKey Part Number | 490-1674-2-ND - Tape & Reel (TR) 490-1674-1-ND - Cut Tape (CT) 490-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E154KA01L |
Description | CAP CER 0.15UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E154KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04612 | €138.36 |
| 6,000 | €0.03937 | €236.22 |
| 9,000 | €0.03917 | €352.53 |
| 15,000 | €0.03894 | €584.10 |
| 21,000 | €0.03880 | €814.80 |
| 30,000 | €0.03867 | €1,160.10 |
| 36,000 | €0.03860 | €1,389.60 |
| 72,000 | €0.03838 | €2,763.36 |
| 75,000 | €0.03837 | €2,877.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11500 | €1.15 |
| 50 | €0.07480 | €3.74 |
| 100 | €0.06810 | €6.81 |
| 500 | €0.05598 | €27.99 |
| 1,000 | €0.04695 | €46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08190 | €8.19 |
| 500 | €0.05598 | €27.99 |
| 1,000 | €0.05157 | €51.57 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |