GRM2165C2A161JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 12,992
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.34381
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05593
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.04437
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A161JA01D

DigiKey Part Number
490-1604-2-ND - Tape & Reel (TR)
490-1604-1-ND - Cut Tape (CT)
490-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A161JA01D
Description
CAP CER 160PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A161JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.03376€135.04
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300