
GRM1885C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-16788-2-ND - Tape & Reel (TR) 490-16788-1-ND - Cut Tape (CT) 490-16788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2AR50BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14380 | €7.19 |
| 100 | €0.12800 | €12.80 |
| 500 | €0.10156 | €50.78 |
| 1,000 | €0.09339 | €93.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08819 | €352.76 |
| 8,000 | €0.07631 | €610.48 |
| 12,000 | €0.07465 | €895.80 |
| 20,000 | €0.07325 | €1,465.00 |
| 28,000 | €0.07175 | €2,009.00 |
| 40,000 | €0.07030 | €2,812.00 |
| 48,000 | €0.06962 | €3,341.76 |
| 96,000 | €0.06782 | €6,510.72 |
| 100,000 | €0.06719 | €6,719.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |