
GRM1885C1H362JA01D | |
|---|---|
DigiKey Part Number | 490-6386-2-ND - Tape & Reel (TR) 490-6386-1-ND - Cut Tape (CT) 490-6386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H362JA01D |
Description | CAP CER 3600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H362JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02930 | €2.93 |
| 500 | €0.02154 | €10.77 |
| 1,000 | €0.01916 | €19.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01496 | €59.84 |
| 8,000 | €0.01388 | €111.04 |
| 12,000 | €0.01380 | €165.60 |
| 20,000 | €0.01314 | €262.80 |
| 28,000 | €0.01270 | €355.60 |
| 40,000 | €0.01228 | €491.20 |
| 48,000 | €0.01227 | €588.96 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |