
GRM1885C1H200GA01D | |
|---|---|
DigiKey Part Number | 490-14370-2-ND - Tape & Reel (TR) 490-14370-1-ND - Cut Tape (CT) 490-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H200GA01D |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H200GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04160 | €2.08 |
| 100 | €0.03610 | €3.61 |
| 500 | €0.02680 | €13.40 |
| 1,000 | €0.02395 | €23.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02008 | €80.32 |
| 8,000 | €0.01847 | €147.76 |
| 12,000 | €0.01766 | €211.92 |
| 20,000 | €0.01677 | €335.40 |
| 28,000 | €0.01625 | €455.00 |
| 40,000 | €0.01575 | €630.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |