
GRM1885C1H180GA01D | |
|---|---|
DigiKey Part Number | 490-11449-2-ND - Tape & Reel (TR) 490-11449-1-ND - Cut Tape (CT) 490-11449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H180GA01D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H180GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04960 | €2.48 |
| 100 | €0.04320 | €4.32 |
| 500 | €0.03228 | €16.14 |
| 1,000 | €0.02894 | €28.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02325 | €93.00 |
| 8,000 | €0.02145 | €171.60 |
| 12,000 | €0.02055 | €246.60 |
| 20,000 | €0.01955 | €391.00 |
| 28,000 | €0.01897 | €531.16 |
| 40,000 | €0.01840 | €736.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |