
GRM155R71E683KE14D | |
|---|---|
DigiKey Part Number | 490-14604-2-ND - Tape & Reel (TR) 490-14604-1-ND - Cut Tape (CT) 490-14604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E683KE14D |
Description | CAP CER 0.068UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E683KE14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01160 | €0.58 |
| 100 | €0.00960 | €0.96 |
| 500 | €0.00672 | €3.36 |
| 1,000 | €0.00584 | €5.84 |
| 2,500 | €0.00490 | €12.25 |
| 5,000 | €0.00434 | €21.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00377 | €37.70 |
| 20,000 | €0.00357 | €71.40 |
| 30,000 | €0.00338 | €101.40 |
| 50,000 | €0.00322 | €161.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |