
GRM033R60J473KE19J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J473KE19JTR-ND - Tape & Reel (TR) 490-GRM033R60J473KE19JCT-ND - Cut Tape (CT) 490-GRM033R60J473KE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J473KE19J |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J473KE19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01160 | €0.58 |
| 100 | €0.00960 | €0.96 |
| 500 | €0.00672 | €3.36 |
| 1,000 | €0.00584 | €5.84 |
| 2,500 | €0.00490 | €12.25 |
| 5,000 | €0.00468 | €23.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00404 | €202.00 |
| 100,000 | €0.00279 | €279.00 |
| 250,000 | €0.00266 | €665.00 |
| 350,000 | €0.00258 | €903.00 |
| 500,000 | €0.00250 | €1,250.00 |
| 600,000 | €0.00247 | €1,482.00 |
| 1,200,000 | €0.00234 | €2,808.00 |
| 1,250,000 | €0.00234 | €2,925.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |