
GRM0335C1E8R3WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E8R3WA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R3WA01D |
Description | CAP CER 8.3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.3 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R3WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.00450 | €135.00 |
| Unit Price without VAT: | €0.00450 |
|---|---|
| Unit Price with VAT: | €0.00549 |