
GQM1875C2E270GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E270GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E270GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E270GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E270GB12D |
Description | CAP CER 27PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E270GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20300 | €2.03 |
| 50 | €0.15000 | €7.50 |
| 100 | €0.13370 | €13.37 |
| 500 | €0.10600 | €53.00 |
| 1,000 | €0.09748 | €97.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08228 | €329.12 |
| 8,000 | €0.07767 | €621.36 |
| 12,000 | €0.07536 | €904.32 |
| 20,000 | €0.07280 | €1,456.00 |
| 28,000 | €0.07131 | €1,996.68 |
| 40,000 | €0.06987 | €2,794.80 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |