
GQM1875C2E200GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E200GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E200GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E200GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E200GB12D |
Description | CAP CER 20PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E200GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22800 | €2.28 |
| 50 | €0.16980 | €8.49 |
| 100 | €0.15180 | €15.18 |
| 500 | €0.12154 | €60.77 |
| 1,000 | €0.11218 | €112.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10352 | €414.08 |
| 8,000 | €0.07424 | €593.92 |
| 12,000 | €0.07348 | €881.76 |
| 20,000 | €0.07262 | €1,452.40 |
| 28,000 | €0.07112 | €1,991.36 |
| 40,000 | €0.06969 | €2,787.60 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |