
GQM1555C2D100FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D100FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D100FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D100FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D100FB01D |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D100FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.27900 | €2.79 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.18800 | €18.80 |
| 500 | €0.15218 | €76.09 |
| 1,000 | €0.14108 | €141.08 |
| 2,500 | €0.12938 | €323.45 |
| 5,000 | €0.12233 | €611.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.12110 | €1,211.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |